TE Connectivity SMA-A 221 Ω, 0204 Melf Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-0
- RS Stock No.:
- 467-672
- Distrelec Article No.:
- 304-60-347
- Mfr. Part No.:
- 2-2176334-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-672
- Distrelec Article No.:
- 304-60-347
- Mfr. Part No.:
- 2-2176334-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 221Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Temperature Coefficient | 50 ppm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 221Ω | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Temperature Coefficient 50 ppm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor is engineered for precision in electronic applications, ensuring exceptional performance and reliability. Designed with a 1% tolerance and a temperature coefficient of 50PPM, it offers consistent resistance values under various conditions. Its robust construction supports reflow soldering up to 260°C, making installation straightforward without compromising integrity. Furthermore, the low halogen content response reflects a commitment to environmental compliance, as it meets stringent EU regulations. This component not only delivers electrical efficiency but also adheres to the highest quality standards, making it an ideal choice for a range of technical applications.
Manufactured to a high standard ensuring long-lasting durability
Solder process capability allows for a seamless assembly experience
Low halogen content enhances its environmental safety profile
Compliant with EU RoHS and REACH regulations, ensuring responsible sourcing
Versatile usage across various electronic devices enhancing design flexibility
Related links
- TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
- TE Connectivity SMA-A 750 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-6
- TE Connectivity SMA-A 20 kΩ, 0204 Melf Surface Mount Resistor 1 % Surface - 2-2176334-2
- TE Connectivity SMA-A 8 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2-2176315-4
- TE Connectivity MELF SMA-A 1.5 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-3
- TE Connectivity SMA-A 1 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-1
- TE Connectivity SMA-A 75 Ω, 0204 Metal Film Resistor 1 % Surface 0.4 W - 1-2176334-8
- TE Connectivity Neohm SMA-A 0.22 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2176334-6
