TE Connectivity MELF SMA-A 1.5 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-3
- RS Stock No.:
- 475-183
- Distrelec Article No.:
- 304-58-962
- Mfr. Part No.:
- 1-2176334-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
€246.00
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 24000 | €0.041 | €246.00 |
| 30000 + | €0.041 | €246.00 |
*price indicative
- RS Stock No.:
- 475-183
- Distrelec Article No.:
- 304-58-962
- Mfr. Part No.:
- 1-2176334-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.5Ω | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Temperature Coefficient | 50 ppm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | MELF SMA-A | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.5Ω | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Temperature Coefficient 50 ppm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series MELF SMA-A | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor is designed to meet demanding industry standards, providing exceptional performance in a compact package. With a power rating of 0.4W and a tolerance of 1%, this component ensures precise resistance values in a variety of applications, making it ideal for both automotive and consumer electronics. Its low halogen content and compliance with EU RoHS and ELV directives affirm its environmental sustainability, while the robust construction guarantees reliability in harsh operating conditions. The MELF SMA-A series stands out for its small footprint and high stability, which are essential for modern circuit designs requiring efficiency without compromising on performance. This resistor not only enhances the overall functionality of your projects but also secures long-term viability with minimal environmental impact.
Compact MELF design facilitates space-saving in circuit layouts
High stability ensures consistent performance over time
Low halogen content promotes environmentally responsible usage
Reflow solder capable up to 260°C for versatile assembly options
Compliant with EU regulations for enhanced product assurance
1% tolerance allows for precise resistance management
Suitable for a wide range of applications, from automotive to consumer electronics
Related links
- TE Connectivity SMA-A 1 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-1
- TE Connectivity SMA-A 75 Ω, 0204 Metal Film Resistor 1 % Surface 0.4 W - 1-2176334-8
- TE Connectivity Neohm SMA-A 4.75 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 1-2176334-6
- TE Connectivity SMA-A 221 Ω, 0204 Melf Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-0
- TE Connectivity SMA-A 750 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-6
- TE Connectivity Neohm SMA-A 0.22 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2176334-6
- TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX24K9
- TE Connectivity NEOHM SMA-Q 221 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX221R
