TE Connectivity SMA-A 20 kΩ, 0204 Melf Surface Mount Resistor 1 % Surface - 2-2176334-2
- RS Stock No.:
- 468-993
- Distrelec Article No.:
- 304-60-348
- Mfr. Part No.:
- 2-2176334-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
€210.00
(exc. VAT)
€258.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 24000 | €0.035 | €210.00 |
| 30000 + | €0.034 | €204.00 |
*price indicative
- RS Stock No.:
- 468-993
- Distrelec Article No.:
- 304-60-348
- Mfr. Part No.:
- 2-2176334-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Resistor Type | Melf | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 ppm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 20kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Resistor Type Melf | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Temperature Coefficient 50 ppm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor offers exceptional precision and reliability for your electronic circuits. Designed to meet stringent performance standards, it provides a resistance value of 20K Ohms with a tolerable variance of just 1%. This component is crafted for high-performance applications, ensuring stable operation under various conditions. Its low PPM (Parts Per Million) rating of 50 guarantees minimal drift, making it an ideal choice for sensitive electronic devices. With compliance to EU RoHS and other industry regulations, this resistor not only performs but also adheres to environmental standards. Choose this MELF SMA-A 20K resistor for your projects and experience enhanced efficiency and durability.
Delivers outstanding precision with a tolerance of just 1%
Built to withstand high temperatures with a solder process capability of up to 260°C
Complies with EU RoHS Directive, ensuring environmentally friendly usage
Low halogen content for safer disposal and reduced environmental impact
Robust against various physical stresses, perfect for demanding applications
Designed for easy integration into circuit designs with standard form factor
Related links
- TE Connectivity SMA-A 221 Ω, 0204 Melf Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-0
- TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity SMA-A 5.6 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-6
- TE Connectivity SMA-A 1.2 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-3
- TE Connectivity SMA-A 2098922 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-4
- TE Connectivity SMA-A 750 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-6
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
