TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000€0.004€240.00
300000 +€0.004€240.00

*price indicative

RS Stock No.:
468-143
Distrelec Article No.:
304-59-855
Mfr. Part No.:
1-1622828-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

102kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

5V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Width

800μm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Length

1.6mm

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor embodies superior performance with its robust thick film construction and is designed to streamline your electronic applications. The carefully engineered 0603 package size allows for effortless integration into various designs, optimizing space without compromising on reliability. With a resistance value of 102K ohms, this component promises precision in every operation, ensuring your circuits function seamlessly. Manufactured for durability, its specifications include a power rating of 0.1 W and an impressive tolerance of 1%, making it an ideal choice for both industrial and consumer electronics. Furthermore, the resistor's solder termination type guarantees secure attachment, while the low-profile height allows for flexibility in design. Whether you're working on high-volume commercial projects or intricate custom designs, this resistor is poised to deliver the quality you expect from a trusted brand.

Designed for high-quality and reliability in electronic circuits

Low-profile dimensions facilitate compact designs

Thick film element ensures a stable and consistent performance

Solder terminations provide robust and durable connectivity

1% tolerance enhances accuracy in circuit performance

Complies with industry standards for environmental safety

Suitable for a wide range of applications, from consumer electronics to industrial uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy