TE Connectivity Neohm CRG 1.21 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622869-0
- RS Stock No.:
- 508-363
- Mfr. Part No.:
- 1-1622869-0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | €0.004 | €240.00 |
| 300000 + | €0.004 | €240.00 |
*price indicative
- RS Stock No.:
- 508-363
- Mfr. Part No.:
- 1-1622869-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.21kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Height | 450μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.21kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Height 450μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 800μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general purpose resistor is designed to meet various electronic applications, offering reliable performance and versatility. The resistor's robust thick film construction ensures durability, making it an ideal choice for modern circuit designs. With its compact 0603 package size, this component fits seamlessly into space-constrained environments while maintaining excellent electrical characteristics. Engineered for robustness, it features a power rating of .1 W and a resistance value of 1.21K ohm, ensuring optimal operation even in demanding situations. This resistor also benefits from a low temperature coefficient, enhancing its performance in varying environmental conditions, making it a dependable choice for both engineers and hobbyists alike.
Compact 0603 package for efficient space utilisation in designs
Thick film element for enhanced durability and reliability
Designed for surface mounting simplifying assembly processes
Low temperature coefficient improves reliability across temperature variations
Related links
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- TE Connectivity Neohm CRG 3.48 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622939-0
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 24.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622894-0
