TE Connectivity Neohm CRG 3.48 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622939-0
- RS Stock No.:
- 504-462
- Distrelec Article No.:
- 304-59-860
- Mfr. Part No.:
- 1-1622939-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 60000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 + | €0.004 | €240.00 |
*price indicative
- RS Stock No.:
- 504-462
- Distrelec Article No.:
- 304-59-860
- Mfr. Part No.:
- 1-1622939-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.48kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Length | 1.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.48kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Length 1.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general-purpose resistor designed for high-performance applications. This component offers unparalleled reliability with its thick film element type, making it ideal for electronic circuits that require precise resistance values. A part of the Neohm CRG series, it features a compact 0603 package size that optimally fits into diverse layouts, ensuring efficient use of space in your designs. The resistor boasts a power rating of 0.1W and a tolerance of 1%, allowing for consistent performance across a range of conditions. Furthermore, the temperature coefficient is ±100 ppm/°C, catering to environments where thermal variations are a concern. With solder terminations and an operation voltage of 50V, this resistor provides a robust solution for your component needs.
Offers design flexibility with its compact 0603 package size
Ensures consistent performance with a precision tolerance of 1%
Features a robust thick film element for enhanced durability
Provides a stable resistance value for reliable circuit performance
Includes solder terminations for easy integration into PCBs
Capable of withstanding operational voltages up to 50V
Low halogen content for environmentally conscious designs
Related links
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- TE Connectivity Neohm CRG 1.21 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622869-0
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 24.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622894-0
