TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- RS Stock No.:
- 504-461
- Distrelec Article No.:
- 304-59-858
- Mfr. Part No.:
- 1-1622903-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 60000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 + | €0.004 | €240.00 |
*price indicative
- RS Stock No.:
- 504-461
- Distrelec Article No.:
- 304-59-858
- Mfr. Part No.:
- 1-1622903-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.26kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.26kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general purpose resistor designed to meet the demands of modern electronic applications. Engineered with a thick film element type, this resistor combines reliability and precision in a compact 0603 package. With its resistance value of 2.26K ohm and a power rating of .1 W, it is perfectly suited for a variety of circuit designs. The resistor is not only designed to provide consistent performance under various conditions but also features a low temperature coefficient of ±100 ppm/°C, ensuring stability across temperature variations. This product excels in providing both functionality and compliance with rigorous industry standards, making it an ideal choice for your component requirements.
Offers high reliability and precision for circuit applications
Compact 0603 package fits easily into space constrained designs
Designed with a thick film element for enhanced durability
Supports industry compliance with EU RoHS and REACH regulations
Low halogen content ensures suitability for environmentally sensitive applications
Easy solder termination enhances assembly efficiency
Ideal for general purpose use in a variety of electronic devices
Related links
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 3.48 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622939-0
- TE Connectivity Neohm CRG 1.21 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622869-0
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 24.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622894-0
