TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- RS Stock No.:
- 470-504
- Distrelec Article No.:
- 304-59-391
- Mfr. Part No.:
- 2-2176314-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 470-504
- Distrelec Article No.:
- 304-59-391
- Mfr. Part No.:
- 2-2176314-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF SMA_A 5K6 0.1% 15PPM 0102 0.3W is a high-quality resistor designed for precision applications in electronic circuits. Engineered with meticulous attention to detail, this component boasts exceptional stability and accuracy, making it ideal for critical applications where performance is paramount. Rated at 0.3 watts, it can withstand the rigours of varying operational conditions while maintaining reliability. Furthermore, the resistor adheres to stringent industry standards, ensuring compatibility with a wide range of electronic devices.
Designed for high accuracy with a tolerance of 0.1%, ensuring precise performance
Robust construction allows for operation at temperatures up to 260°C, suitable for demanding applications
Non-compliant with EU RoHS Directive, providing transparency in material composition
Complies with China RoHS 2 Directive, adhering to modern environmental regulations
Solder process capable, facilitating straightforward integration into various assemblies
Halogen-free formulation promotes a safer environment without compromising on quality
Related links
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
- TE Connectivity Neohm SMA-A 22 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-9
- TE Connectivity SMA-A 820 Ω, 0102 Metal Film Resistor 0.1 % Surface 0.3 W - 1-2176314-2
