TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- RS Stock No.:
- 474-358
- Distrelec Article No.:
- 304-59-394
- Mfr. Part No.:
- 2-2176314-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 474-358
- Distrelec Article No.:
- 304-59-394
- Mfr. Part No.:
- 2-2176314-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.18kΩ | |
| Technology | Melf | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.18kΩ | ||
Technology Melf | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF SMA_A 18K 0.1% 15PPM 0102 0.3W is an exceptional resistor designed for high precision applications. This meticulously engineered component offers superior reliability and performance, making it an ideal choice for engineers seeking optimal stability in their electronic designs. Its robust construction ensures excellent thermal performance and solder process capability, catering to diverse manufacturing needs. The resistor's compliance with key international standards highlights its commitment to safety and environmental responsibilities.
Supports reflow solder capabilities up to 260°C
Complies with EU RoHS Directive 2011/65/EU for environmental safety
Manufactured without restricted materials above threshold levels
Offers resistance stability over extended periods and varying conditions
Ensures compatibility with a wide range of applications and circuits
Related links
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
- TE Connectivity Neohm SMA-A 22 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-9
- TE Connectivity SMA-A 10 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-5
