TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- RS Stock No.:
- 467-156
- Distrelec Article No.:
- 304-60-410
- Mfr. Part No.:
- 2176314-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 467-156
- Distrelec Article No.:
- 304-60-410
- Mfr. Part No.:
- 2176314-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Melf | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Melf | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor is designed for precision applications, delivering exceptional reliability and performance. Crafted with a low halogen composition, this component ensures compliance with stringent environmental standards, making it suitable for eco-conscious projects. With its enhanced solder process capability, it withstands reflow soldering temperatures up to 260°C, ensuring durability in high-temperature environments. The component's adherence to EU RoHS and ELV directives guarantees that it maintains the highest standards of safety and compliance. This resistor is ideal for a range of electronic applications, providing stable performance and minimal deviation in resistance values.
Designed for precision applications with high accuracy
Low halogen content promotes environmental responsibility
High reflow solder temperature resistance enhances durability
Complies with EU RoHS and ELV directives for safety
Ensures stable performance with minimal resistance deviation
Related links
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
- TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity Neohm SMA-A 120 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-2
