TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- RS Stock No.:
- 467-158
- Distrelec Article No.:
- 304-60-413
- Mfr. Part No.:
- 2176314-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 467-158
- Distrelec Article No.:
- 304-60-413
- Mfr. Part No.:
- 2176314-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 390Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 390Ω | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor is a high-performance component engineered for precision applications. With its exceptional 0.1% tolerance and temperature coefficient of 15ppm, this resistor ensures unparalleled accuracy, making it ideal for demanding electronic circuits. Its robust design supports a reflow solder process with a maximum operating temperature of 260°C, catering to the challenges of modern manufacturing. Additionally, the component is compliant with major regulations, including EU RoHS and REACH, promising a sustainable choice for environmentally conscious projects. The MELF SMA_A 390R not only delivers reliable performance but also embodies the quality and innovation that TE Connectivity is known for, making it a preferred solution for engineers and designers alike.
Offers a low tolerance of 0.1% for precise measurement capabilities
Features a low temperature coefficient, enhancing stability over varying conditions
Designed for compatibility with the reflow soldering process, maximising production efficiency
Meets EU RoHS and REACH requirements for safe and environmentally responsible use
Constructed with low halogen content, ensuring minimal environmental impact
Related links
- TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- TE Connectivity Neohm SMA-A 120 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-2
- TE Connectivity Neohm SMA-A 180 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-4
