TE Connectivity Neohm SMA-A 22 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-9
- RS Stock No.:
- 470-506
- Distrelec Article No.:
- 304-59-402
- Mfr. Part No.:
- 2-2176316-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,730.00
(exc. VAT)
€2,128.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.865 | €1,730.00 |
*price indicative
- RS Stock No.:
- 470-506
- Distrelec Article No.:
- 304-59-402
- Mfr. Part No.:
- 2-2176316-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Height 2.2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor designed for superior reliability and accuracy in various electronic applications. This advanced resistor features a thin film element and ensures minimal variation in resistance under fluctuating temperature conditions, making it ideal for precision measurement and control. With a robust power rating of 1 W and an impressive tolerance level of 0.1%, this resistor is engineered to deliver consistent performance. Its unique design includes a metal electrode leadless face configuration, which maximises space efficiency while providing reliable connectivity. The resistor is compliant with international safety standards, ensuring peace of mind for manufacturers and end-users alike. Additionally, the SMA-A0207BTNT22K operates effectively within a wide temperature range, making it suitable for diverse environments and applications.
Engineered for optimal precision with minimal deviation
Compact design enhances space utilisation on PCBs
Capable of withstanding high operating temperatures
Low halogen content supports environmentally friendly practices
Taped and reeled packaging facilitates easy assembly
Preferred choice for high-reliability applications in various industries
Compatible with automated soldering processes for efficient manufacturing
Ensures stable performance under dynamic thermal conditions
Related links
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-2
- TE Connectivity SMA-A 15 kΩ, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 2-2176316-7
- TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
- TE Connectivity Neohm SMA-A 390 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-8
- TE Connectivity Neohm SMA-A 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-3
- TE Connectivity Neohm SMA-A 82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-6
- TE Connectivity Neohm SMA-A 330 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-7
- TE Connectivity Neohm SMA-A 180 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-4
