TE Connectivity Holsworthy RN73 53.6 Ω, 0402 Thin Film Surface Mount Resistor 1 % Surface 0.63 W - 1879125-9
- RS Stock No.:
- 471-047
- Distrelec Article No.:
- 304-59-200
- Mfr. Part No.:
- 1879125-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,885.00
(exc. VAT)
€2,320.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.377 | €1,885.00 |
*price indicative
- RS Stock No.:
- 471-047
- Distrelec Article No.:
- 304-59-200
- Mfr. Part No.:
- 1879125-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 53.6Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.63W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 1mm | |
| Height | 300μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 53.6Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.63W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Length 1mm | ||
Height 300μm | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity precision surface mount resistor embodies cutting-edge thin film technology, ensuring unrivalled performance in demanding applications. Designed with meticulous attention to detail, it provides a resistance value of 53.6 ohms, making it an ideal choice for high-accuracy circuits. Its compact 0402 package size represents a remarkable feat of engineering, allowing it to seamlessly integrate into space-constrained designs. The resistor's qualities are further enhanced by its minimal height of just 0.3 mm, ensuring it aligns perfectly with modern electronic requirements. With a power rating of 0.063 W and a superlative tolerance of 0.1%, this component stands out in terms of reliability and durability, addressing the needs of engineers and designers who seek high-performance solutions. Supported by compliance to stringent industry standards, this product guarantees safe and efficient operation under rigorous conditions.
Enhanced temperature stability with a ±10 ppm/°C coefficient
Combines low halogen content, adhering to environmental standards
Reflow solder capable, supporting modern manufacturing processes
Taped and reeled packaging allows for efficient assembly
Moisture sensitivity level of 1 ensures reliability in various conditions
Related links
- TE Connectivity Holsworthy RN73 365 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879127-1
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879132-5
- TE Connectivity Holsworthy RN73 73.2 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 4-1879125-8
- TE Connectivity Holsworthy RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879125-6
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
- TE Connectivity Holsworthy RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 1676188-3
- TE Connectivity Holsworthy RN73 5.62 kΩ, 0805 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 1676389-5
