TE Connectivity Holsworthy RN73 73.2 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 4-1879125-8
- RS Stock No.:
- 509-925
- Distrelec Article No.:
- 304-60-623
- Mfr. Part No.:
- 4-1879125-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,340.00
(exc. VAT)
€1,650.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.268 | €1,340.00 |
*price indicative
- RS Stock No.:
- 509-925
- Distrelec Article No.:
- 304-60-623
- Mfr. Part No.:
- 4-1879125-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 73.2Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 300μm | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 73.2Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 260°C | ||
Height 300μm | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is designed to deliver exceptional performance in compact applications. Focusing on precision and reliability, it features a thin film element which contributes to its outstanding stability and accuracy. The product is characterised by its low height of just 0.3 mm, making it ideal for space-sensitive designs. With a resistance value of 73.2 ohms and a power rating of 0.063 watts, it is built to cater to various electronic needs. The solder termination type offers ease of integration into existing systems, while the moisture sensitivity level ensures durability under diverse environmental conditions. This resistor is a part of the renowned Holsworthy RN73 series, promising you quality and performance that you can trust for high-end applications.
Designed for compact electronic applications
Offers a thin film element for superior precision
Low profile enhances compatibility with limited space
Solder termination allows for straightforward assembly
Delivers exceptional electrical stability
Compliant with EU RoHS and ELV directives
Low halogen content contributes to environmentally-friendly designs
Ideal for use in high-frequency circuits
Related links
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
- TE Connectivity Holsworthy RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879125-6
- TE Connectivity Holsworthy RN73 8060 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879131-1
- TE Connectivity Holsworthy RN73 1690 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879129-5
- TE Connectivity Holsworthy RN73 33.2 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-4
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
