TE Connectivity Holsworthy RN73 5.62 kΩ, 0805 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 1676389-5
- RS Stock No.:
- 475-111
- Distrelec Article No.:
- 304-60-213
- Mfr. Part No.:
- 1676389-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-111
- Distrelec Article No.:
- 304-60-213
- Mfr. Part No.:
- 1676389-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.62kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH Regulation, EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 5.62kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Cut Tape | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH Regulation, EU RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount resistor is designed for precision applications requiring stringent performance specifications. This high-quality thin film resistor offers a resistance value of 5.62K Ω and is fabricated to deliver outstanding stability and accuracy. Its 0805 package provides a compact footprint, making it ideal for modern electronic designs where space is premium. With a power rating of 0.1 W and a tolerance of just 0.1%, engineers can rely on this component for critical voltage operations. Additionally, it boasts excellent temperature coefficient characteristics of ±10 ppm/°C, ensuring that performance remains consistent even under varying thermal conditions. As an EU RoHS compliant product, it aligns with environmental standards, making it suitable for a wide range of applications across various sectors.
Precision thin film technology enhances measurement accuracy
Compact 0805 package size facilitates integration into tight layouts
Low power dissipation of 0.1 W optimises energy efficiency
Exceptional stability ensures reliable performance over time
Features low halogen content, supporting environmentally friendly design
Designed for surface mounting, saving assembly time and costs
Related links
- TE Connectivity Holsworthy RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 1676188-3
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
- TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
- TE Connectivity Holsworthy RN73 649 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-1
