TE Connectivity Neohm CRG 1.5 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622878-1
- RS Stock No.:
- 471-096
- Distrelec Article No.:
- 304-60-069
- Mfr. Part No.:
- 1622878-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
€330.00
(exc. VAT)
€405.00
(inc. VAT)
- Ready to ship from 12 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 60000 | €0.022 | €330.00 |
| 75000 + | €0.022 | €330.00 |
*price indicative
- RS Stock No.:
- 471-096
- Distrelec Article No.:
- 304-60-069
- Mfr. Part No.:
- 1622878-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity Neohm CRG 1 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622878-4
- TE Connectivity Neohm CRG 1.5 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623036-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622940-1
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1
- TE Connectivity Neohm CRG 348 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622923-0
