TE Connectivity Neohm CRG 1 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622878-4
- RS Stock No.:
- 472-930
- Distrelec Article No.:
- 304-60-070
- Mfr. Part No.:
- 1622878-4
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 50000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€270.00
(exc. VAT)
€330.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | €0.027 | €270.00 | - |
| 50000 + | €0.027 | €270.00 | - |
*price indicative
- RS Stock No.:
- 472-930
- Distrelec Article No.:
- 304-60-070
- Mfr. Part No.:
- 1622878-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Width | 800μm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Width 800μm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is engineered for precision and reliability in various electronic applications. Designed with a thick film element, it efficiently handles power ratings up to 0.1 W while ensuring a minimal footprint with its compact 0603 package size. The resistor guarantees an optimal tolerance of 1%, making it suitable for critical circuits where accuracy is paramount. With a resistance value of 1 ohm and a robust temperature coefficient of ±200 ppm/°C, it provides stable performance under varying thermal conditions. Ideal for surface mounting, this component ensures ease of integration into modern electronic assemblies, enhancing both functionality and durability in your projects.
Compact size allows for efficient space utilisation on the PCB
Thick film construction ensures robustness and long-lasting performance
High temperature coefficient supports reliable operation in fluctuating temperatures
1% tolerance guarantees precision for critical circuit requirements
Solder termination type facilitates straightforward assembly
Ideal for a wide range of applications, from consumer electronics to industrial equipment
Low halogen content supports environmental compliance
Reflow solder capability up to 260°C ensures compatibility with modern manufacturing processes
Related links
- TE Connectivity Neohm CRG 1.5 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622878-1
- TE Connectivity Neohm CRG 36 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622927-1
- TE Connectivity Neohm CRG 1 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623035-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622940-1
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1
