TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 5-2176315-9

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 6000 units)*

€192.00

(exc. VAT)

€234.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
6000 - 24000€0.032€192.00
30000 +€0.032€192.00

*price indicative

RS Stock No.:
472-191
Distrelec Article No.:
304-60-700
Mfr. Part No.:
5-2176315-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm SMA-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

1.4mm

Length

3.5mm

Termination Style

Melf 0204

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity Surface mount precision resistor from neohm combines state-of-the-art thin film technology with meticulous engineering to deliver outstanding performance in various electronic applications. With a resistance value of 5.6K ohm, it ensures exceptional accuracy and reliability, making it ideal for critical circuit designs. The compact 0204 package size allows for space-efficient implementations, while its powerful .4 W power rating guarantees robust functionality in demanding environments. Built to withstand temperatures ranging from -55°C to 155°C, this component is designed for longevity and stability, providing users with peace of mind in performance continuity.

Precision resistor promotes high accuracy in measurements

Thin film construction ensures low noise and stability

Compact design facilitates integration into space-constrained applications

High power rating allows for versatility in usage scenarios

Temperature coefficient of ±50 ppm/°C enhances temperature-dependent performance

Reflow solder capable to 260°C supports efficient assembly processes

Low halogen content aligns with environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy