TE Connectivity Neohm CRG 1.3 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623444-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25000 units)*

€375.00

(exc. VAT)

€450.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
25000 - 100000€0.015€375.00
125000 +€0.014€350.00

*price indicative

RS Stock No.:
473-178
Distrelec Article No.:
304-60-157
Mfr. Part No.:
1623444-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.3kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Length

3.1mm

Width

1.55mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is an exceptional choice for a variety of applications where reliability and precision are paramount. Designed with a thick film element, this 1206 package resistor offers excellent stability across diverse operating conditions. Its resistance value of 1.3K ohms combined with a power rating of 0.25 W ensures efficient performance without compromising on quality. The resistor's compact size, measuring just 1.55 mm in width, makes it ideal for use in constrained spaces, allowing for efficient circuit designs. Additionally, the product adheres to stringent compliance standards, assuring users of its quality and safety in varied environments. With versatile termination options, its installation is straightforward, promising seamless integration into your projects, whether for consumer electronics or industrial applications.

Features a robust thick film construction for enhanced durability

Compact packaging optimises space usage on printed circuit boards

Superior thermal stability ensures performance consistency across a range of temperatures

Boasts a low tolerable deviation of 1% for precise resistance applications

Designed for easy soldering, expediting the manufacturing process

Provides excellent voltage handling capabilities up to 200 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy