TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
- RS Stock No.:
- 474-692
- Distrelec Article No.:
- 304-59-153
- Mfr. Part No.:
- 1676346-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,900.00
(exc. VAT)
€2,350.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.38 | €1,900.00 |
*price indicative
- RS Stock No.:
- 474-692
- Distrelec Article No.:
- 304-59-153
- Mfr. Part No.:
- 1676346-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 464Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 464Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor redefines performance and reliability in compact electronic applications. Featuring a robust thin-film construction and a meticulously designed 0805 package, this resistor ensures optimal functionality in demanding environments. Its excellent power rating of 0.1 W coupled with precise resistance tolerance guarantees consistency and accuracy in electrical circuits. Designed specifically for surface mount technology, it provides ease of integration while maintaining compactness, demonstrating TE Connectivity's commitment to quality and durability. With a low height and effective solder termination, this resistor excels in applications requiring minimal space without compromising on reliability, thus making it an ideal choice for advanced electronic circuitry.
Thin-film technology enhances precision performance
Compact 0805 package size allows for easy integration into tight spaces
Superior temperature coefficient management ensures stable operation
Low moisture sensitivity level increases reliability under various conditions
Taped and reeled packaging optimises automated assembly processes
Low halogen content supports environmentally conscious manufacturing
Related links
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
- TE Connectivity Holsworthy RN73 28.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-8
- TE Connectivity Holsworthy RN73 698 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-4
