TE Connectivity CGS RLP73 100 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2176053-8
- RS Stock No.:
- 478-543
- Distrelec Article No.:
- 304-51-774
- Mfr. Part No.:
- 2176053-8
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€360.00
(exc. VAT)
€440.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | €0.18 | €360.00 | - |
| 10000 + | €0.177 | €354.00 | 1% |
*price indicative
- RS Stock No.:
- 478-543
- Distrelec Article No.:
- 304-51-774
- Mfr. Part No.:
- 2176053-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Maximum Operating Temperature | 260°C | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Temperature Coefficient ±300 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Maximum Operating Temperature 260°C | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount low ohmic resistor is engineered for optimal performance in a variety of electrical applications. Featuring a 0.1 ohm resistance value, this component excels in current sensing tasks, ensuring precision and reliability. The thick film element type and 0805 package size make it a robust choice for modern circuit designs. Rated at 0.25W, it operates efficiently while maintaining a tolerance of just 1%, making it ideal for demanding environments. Designed with ±300 ppm/°C temperature coefficient, it promises consistent performance across varying temperatures. Its compact dimensions enhance this resistors versatility, catering to both space-sensitive and high-performance applications. By adhering to industry standards, it remains compliant with EU RoHS directives, underscoring its commitment to safety and environmental regulations.
Optimised for current sensing applications
Rugged construction ensures reliability in challenging environments
Low profile design facilitates integration into compact spaces
Thick film technology enhances stability and durability
Designed to endure high temperatures during soldering
Conforms to stringent environmental compliance standards
Related links
- TE Connectivity CGS RLP73 330 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2-2176053-0
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 0.051 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - 1-2176057-8
- TE Connectivity CGS RLP73 150 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-2
- TE Connectivity CGS RLP73 240 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-7
