TE Connectivity CGS RLP73 330 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2-2176053-0
- RS Stock No.:
- 506-715
- Distrelec Article No.:
- 304-60-336
- Mfr. Part No.:
- 2-2176053-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€332.00
(exc. VAT)
€408.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | €0.166 | €332.00 | - |
| 10000 + | €0.162 | €324.00 | 2% |
*price indicative
- RS Stock No.:
- 506-715
- Distrelec Article No.:
- 304-60-336
- Mfr. Part No.:
- 2-2176053-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Length | 2mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 330mΩ | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Temperature Coefficient ±300 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Length 2mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.25mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge surface mount low ohmic resistor designed to meet the demands of modern electronic applications. Featuring a robust thick film construction, this device ensures reliable performance in various environments. With a resistance value of .33 ohm, it excels in current sensing applications while maintaining high precision with a tolerance of 1%. The compact 0805 package is ideal for space-constrained designs, without compromising on durability. Whether utilised in consumer electronics or industrial equipment, this resistor guarantees high efficiency and dependable operation, making it an essential component for engineers seeking quality and performance.
Ideal for applications requiring precise current sensing capabilities
Robust thick film element ensures long-lasting performance
Compact 0805 size fits seamlessly into space-constrained designs
Low height allows for versatile placement on circuit boards
Surface mount technology simplifies automated assembly processes
Compliant with various environmental regulations, ensuring safe usage
Designed to withstand reflow soldering up to 260°C
Excellent thermal stability with low temperature coefficient
Related links
- TE Connectivity CGS RLP73 100 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2176053-8
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.091 Ω, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 2-2176056-4
- TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
- TE Connectivity CGS RLP73 0.051 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - 1-2176057-8
- TE Connectivity CGS RLP73 0.024 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176055-0
