TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- RS Stock No.:
- 504-134
- Distrelec Article No.:
- 304-51-906
- Mfr. Part No.:
- 3-2176056-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€440.00
(exc. VAT)
€540.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.088 | €440.00 |
*price indicative
- RS Stock No.:
- 504-134
- Distrelec Article No.:
- 304-51-906
- Mfr. Part No.:
- 3-2176056-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Height | 550μm | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 390mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Height 550μm | ||
Width 1.55mm | ||
Length 3.1mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced surface mount current sensing resistor designed to meet the rigorous demands of modern electronic applications. Boasting a nominal resistance of 0.39 ohms, this thick film resistor is optimised for precision and reliability. Its compact 1206 package size ensures easy integration into a variety of circuits, while its low height of just 0.55 mm allows for space-saving designs. Supporting a power rating of 0.5 W and featuring a tolerance of 5%, it delivers consistent performance across numerous environments, making it an ideal choice for engineers seeking dependable current sensing solutions. With a temperature coefficient of ±200 ppm/°C, this product guarantees operational stability even in temperature-variable conditions. The RLP73 series provides quality and assurance, encapsulated in a single, efficient solution.
Optimised for precise current sensing applications
Compact size facilitates hassle free integration into dense circuit boards
Reliable performance under various environmental conditions
Designed for efficiency in demanding electronic applications
Low profile enhances design flexibility for modern devices
Durable construction ensures longevity in use
Related links
- TE Connectivity CGS RLP73 270 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-5
- TE Connectivity CGS RLP73 0.091 Ω, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 2-2176056-4
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- TE Connectivity CGS RLP73 0.024 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176055-0
- TE Connectivity CGS RLP73 0.27 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 2 W - 3-2176058-5
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
