Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER

Subtotal (1 reel of 1000 units)*

€890.00

(exc. VAT)

€1,090.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.89€890.00

*price indicative

RS Stock No.:
760-211
Mfr. Part No.:
FC4L90R010FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.01Ω

Product Type

Fixed Resistor

Resistor Type

Current

Technology

Resistive

Package/Case

Reel

Tolerance

0.01

Packaging

1000 pcs per Reel

Voltage

200mV

Power Rating

4W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Pin Count

4

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Height

600μm

Width

4.5mm

Length

9mm

COO (Country of Origin):
CN
The Arcol Ohmite High performance current sense resistor is designed for accurate and reliable current measurement in demanding electronic circuits. It supports automatic insertion and industry standard sizes, allowing easy integration into high-volume production.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high heat resistant performance in demanding circuits

Maintains low heat electromotive behaviour for accurate sensing

Ensures reliable and stable operation in power management applications

Suitable for industrial and automotive electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy