Arcol Ohmite LVK 0.01 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R010FER

Subtotal (1 reel of 1000 units)*

€949.00

(exc. VAT)

€1,167.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.949€949.00

*price indicative

RS Stock No.:
760-329
Mfr. Part No.:
LVK25R010FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.01Ω

Resistor Type

Current

Technology

Resistive

Package/Case

1224

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

2W

Voltage

140mV

Temperature Coefficient

100 ppm

Automotive Standard

No

Pin Count

4

Minimum Operating Temperature

-40°C

Series

LVK

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Height

650μm

Length

3.2mm

Termination Style

Matte Tin Outer

Width

6.4mm

COO (Country of Origin):
JP
The Arcol Ohmite Current sensing metal chip resistor is a Compact smd component developed for accurate current measurement in power electronic systems. It combines a small footprint with a high overload rating, making it suitable for dense and demanding circuit designs. The metal foil construction supports stable performance with very low tcr values, helping maintain measurement accuracy over temperature changes.

Handles high overload levels in a small package

Uses metal foil construction for reliable performance

Delivers very low TCR for accurate current measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy