Arcol Ohmite LVM 0.1 Ω, 2512 Resistive Fixed Resistor 0.01 1 W - LVM25FVR100E-TR
- RS Stock No.:
- 760-332
- Mfr. Part No.:
- LVM25FVR100E-TR
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- Plus 3,910 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.302 | €3.02 |
| 100 - 240 | €0.254 | €2.54 |
| 250 - 990 | €0.187 | €1.87 |
| 1000 + | €0.167 | €1.67 |
*price indicative
- RS Stock No.:
- 760-332
- Mfr. Part No.:
- LVM25FVR100E-TR
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.1Ω | |
| Technology | Resistive | |
| Resistor Type | Metal Chip | |
| Package/Case | 2512 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Voltage | 320mV | |
| Power Rating | 1W | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LVM | |
| Maximum Operating Temperature | 155°C | |
| Height | 6.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.1Ω | ||
Technology Resistive | ||
Resistor Type Metal Chip | ||
Package/Case 2512 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Voltage 320mV | ||
Power Rating 1W | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LVM | ||
Maximum Operating Temperature 155°C | ||
Height 6.4mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6.4mm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Metal alloy strip resistor is designed for accurate current sensing applications where low Value stability and good tcr performance are essential. It uses a robust metal alloy element to deliver consistent electrical behaviour over a wide temperature range, helping maintain measurement accuracy in power and control circuits.
Provides good TCR ratings for consistent measurement accuracy
Supports operation from -55℃ to 155℃ temperature range
Includes epoxy resin coating for environmental protection
Features 100 percent matte tin terminals for reliable soldering
Related links
- Arcol Ohmite LVM 0.1 Ω, 2512 Resistive Fixed Resistor 0.01 1 W - LVM25FVR100E-TR
- Arcol Ohmite PCS 3 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0030ET
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER
- Arcol Ohmite MCS 0.03 Ω, 1632 Resistive Fixed Resistor 0.01 1 W - MCS1632R030FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite FCSL 0.01 Ω, 2012 Resistive Fixed Resistor 0.01 1 W - FCSL20R010FER
- Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R005FER
- Arcol Ohmite PCS 1 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0010ET
