Arcol Ohmite MCS 0.03 Ω, 1632 Resistive Fixed Resistor 0.01 1 W - MCS1632R030FER

Subtotal (1 reel of 5000 units)*

€1,035.00

(exc. VAT)

€1,275.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.207€1,035.00

*price indicative

RS Stock No.:
760-347
Mfr. Part No.:
MCS1632R030FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.03Ω

Resistor Type

Current

Technology

Resistive

Package/Case

1632

Tolerance

0.01

Packaging

5000 pcs/Reel

Power Rating

1W

Voltage

170mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MCS

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Length

3.3mm

Height

650μm

Termination Style

Lead

Width

1.7mm

COO (Country of Origin):
TW
The Arcol Ohmite Power resistor is a Compact metal element current sense component designed for accurate measurement in power electronic circuits. It uses resistive metal alloy mOhm technology in an smd format to deliver ultra low resistance values with stable performance.

Provides copper Terminal electrodes with lead free termination

Applies marking epoxy with UL-94-V0 conformal protection

Delivers ultra low resistance values for accurate measurements

Improves reliability in power and current sensing applications

Constructed with a flame retardant epoxy coating for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy