TE Connectivity RN73 140 kΩ, 0805 Thin Film ±0.5 % 0.1 W - RN73G2A140KDTG
- RS Stock No.:
- 163-8939
- Mfr. Part No.:
- RN73G2A140KDTG
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€47.00
(exc. VAT)
€58.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.047 | €47.00 |
*price indicative
- RS Stock No.:
- 163-8939
- Mfr. Part No.:
- RN73G2A140KDTG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 140kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 140kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
105Ω to 249kΩ 0.5%
Related links
- TE Connectivity RN73 140 kΩ, 0805 Thin Film ±0.5 % 0.1 W - RN73G2A140KDTG
- TE Connectivity RN73 140 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A140KB
- TE Connectivity RN73 140 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A140RB
- TE Connectivity RN73 249 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RN73G2A249KDTG
- TE Connectivity RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A147KDTG
- TE Connectivity RN73 226 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A226KDTG
- Panasonic ERJ 160 Ω, 0603 Thick Film ±0.5 % 0.1 W - ERJ3RBD1600V
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
