Bourns CRM 1 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206AFX-1R00ELF

Get a bulk buy discount

Add 2500 more to save 16%

View bulk pricing options

Subtotal (1 tape of 500 units)*

€27.00

(exc. VAT)

€33.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 2000€0.054€27.00-
2500 +€0.045€22.5016%

*price indicative

Packaging Options:
RS Stock No.:
223-1699
Distrelec Article No.:
304-31-806
Mfr. Part No.:
CRM1206AFX-1R00ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thin Film

Resistor Type

High Power

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.01 %

Power Rating

500mW

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRM

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Length

3.1mm

Termination Style

Solder

Height

550μm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 500 mW and it works with a Thin Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy