Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- RS Stock No.:
- 243-2041
- Mfr. Part No.:
- ERJU02F1503X
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 500 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Temporarily out of stock
- 19,600 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.048 | €4.80 | - |
| 500 - 900 | €0.039 | €3.90 | 18% |
| 1000 - 4900 | €0.022 | €2.20 | 54% |
| 5000 + | €0.017 | €1.70 | 64% |
*price indicative
- RS Stock No.:
- 243-2041
- Mfr. Part No.:
- ERJU02F1503X
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150kΩ | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 150kΩ | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X
- Panasonic ERJU02 220 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2203X
- Panasonic ERJU02 4.7 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4701X
- Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
- Panasonic ERJU02 22 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2202X
- Panasonic ERJU02 330 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3300X
- Panasonic ERJU02 1 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1001X
