RS PRO 499 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV4993
- RS Stock No.:
- 256-7759
- Mfr. Part No.:
- RSPHVR06FTEV4993
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€4.23
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- 4,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | €0.169 | €4.23 |
| 2500 - 6225 | €0.164 | €4.10 |
| 6250 - 12475 | €0.156 | €3.90 |
| 12500 - 37475 | €0.139 | €3.48 |
| 37500 + | €0.118 | €2.95 |
*price indicative
- RS Stock No.:
- 256-7759
- Mfr. Part No.:
- RSPHVR06FTEV4993
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 499kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 499kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 499 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 499 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage supports demanding applications
Reduced size of final equipment due to Compact 1206 package
Complies with IEC 62368-1 and IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality
Applications
Telecommunications
Industrial equipment
Consumer electronics
Automotive systems
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Vishay CRCW 499 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206499RFKEA
- Panasonic ERJ 499 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF4993V
- Panasonic ERJ 499 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF4990V
- Vishay MMA0204 499 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C4993FB300
- RS PRO 110 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1103
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 10 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1005
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
