RS PRO 110 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1103
- RS Stock No.:
- 256-7745
- Mfr. Part No.:
- RSPHVR06FTEV1103
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7745
- Mfr. Part No.:
- RSPHVR06FTEV1103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 110kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 110kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 110 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 110 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction, ensuring higher component and equipment reliability
Excellent performance at high voltage, providing stability in demanding applications
Compact 1206 package, allowing for reduced size of final equipment
Conforms to IEC 62368-1 & IEC 60950 standards, ensuring compliance with safety regulations
UL Demko safety certificate, providing assurance of quality and safety
Applications
High voltage circuits
Telecommunications equipment
Industrial machinery
Consumer electronics
Additional Information
Conforms to IEC 62368-1 & IEC 60950 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 110 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- Yageo AC 110 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-07110RL
- RS PRO 499 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV4993
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 10 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1005
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS PRO 1 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1004
- RS PRO 1.8 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1804
