RS PRO 1.8 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1804

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-7773
Mfr. Part No.:
RSPHVR06FTFV1804
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

1.8mΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 1.8 mΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 1.8 mΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.

Features and Benefits


Highly reliable multilayer electrode construction ensures higher component and equipment reliability

Excellent performance at high voltage supports demanding applications

Compact 1206 package reduces the size of final equipment

Tolerance of ±1% provides precision in circuit design

Power rating of 1/4 W suitable for various applications

Complies with IEC 62368-1 and IEC 60950 standards for safety

UL Demko safety certificate ensures compliance with industry standards

Applications


Consumer electronics

Telecommunications

Automotive electronics

Industrial equipment

Additional Information


Complies with IEC 62368-1 and IEC 60950-1 standards

UL Demko safety certificate included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy