RS PRO 3 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV3004
- RS Stock No.:
- 256-7775
- Mfr. Part No.:
- RSPHVR06FTFV3004
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7775
- Mfr. Part No.:
- RSPHVR06FTFV3004
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 3mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 3mΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 3 mΩ
The RS PRO High Voltage Thick Film Chip Resistor is designed for applications requiring high reliability and performance at elevated voltages. With a resistance of 3 mΩ, it is Ideal for use in Compact electronic devices where space and efficiency are critical.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and longevity
Excellent performance at high voltage enhances device efficiency
Reduced size of final equipment allows for more Compact designs
Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability
UL Demko safety certification provides assurance of quality
Applications
Consumer electronics
Automotive systems
Industrial equipment
Telecommunications
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
UL Demko safety certification included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 10 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1005
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS PRO 180 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1803
- RS PRO 1 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1004
- RS PRO 1.8 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1804
- RS PRO 750 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV7503
