ROHM LTR10 240 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR240

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-5388
Mfr. Part No.:
LTR10LEZPFLR240
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

240mΩ

Product Type

Surface Mount Resistor

Technology

Power Film

Package/Case

0508

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

150 ppm/°C

Automotive Standard

AEC-Q200

Series

LTR10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, IEC 60115-8

Width

2mm

Height

0.55mm

Termination Style

Solder

Length

1.25mm

The ROHM LTR series high power thick film shunt resistors with wide terminal type has 240 Ohms resistance.

Chip resistors for current detection : 10mΩ

High joint reliability with long side terminations

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy