ABB Interlock Shroud, 1SCA Series
- RS Stock No.:
- 231-9093
- Mfr. Part No.:
- 1SCA022467R2470 OHZX4
- Manufacturer:
- ABB
Subtotal (1 unit)*
€20.15
(exc. VAT)
€24.78
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.15 |
*price indicative
- RS Stock No.:
- 231-9093
- Mfr. Part No.:
- 1SCA022467R2470 OHZX4
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Interlock Shroud | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 1SCA | |
| For Use With | OHZX4 | |
| IP Rating | IP65 | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Interlock Shroud | ||
Product Type Switch Disconnector Mounting Component | ||
Series 1SCA | ||
For Use With OHZX4 | ||
IP Rating IP65 | ||
Length 10mm | ||
- COO (Country of Origin):
- FI
The ABB OH series is interlocking bracket. It has a width is 50 mm and product height is 50mm.
Width - 50 mm
Height - 50 mm
Length - 10 mm
Related links
- ABB Mounting Kit, 1SCA Series
- ABB Connection Set, 1SCA Series
- ABB Power Supply, 1SCA Series
- ABB Switch Disconnector Terminal Shroud, 1SCA Series
- ABB Switch Disconnector Mounting Component, OEZXP Series
- ABB Cable Entry Plate, 1SCA02 Series
- ABB Parallel Connection Kit, OMZC04 Series
- ABB Mounting Set, 1SCA02 Series