ABB Connection Set, 1SCA Series
- RS Stock No.:
- 231-9187
- Mfr. Part No.:
- 1SCA022865R4800 OWP6D40
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€23.47
(exc. VAT)
€28.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €23.47 |
*price indicative
- RS Stock No.:
- 231-9187
- Mfr. Part No.:
- 1SCA022865R4800 OWP6D40
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Connection Set | |
| Series | 1SCA | |
| For Use With | Switch Disconnector | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Connection Set | ||
Series 1SCA | ||
For Use With Switch Disconnector | ||
Length 50mm | ||
- COO (Country of Origin):
- FI
The ABB OW series is conversation kit for 6 and 8-pole switch mechanism. It has a width is 12mm and product height is 35mm.
Length - 50 mm