ABB Mounting Set, OZXE Series
- RS Stock No.:
- 235-1612
- Mfr. Part No.:
- 1SCA022161R8650
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.60 |
*price indicative
- RS Stock No.:
- 235-1612
- Mfr. Part No.:
- 1SCA022161R8650
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Mounting Set | |
| Series | OZXE | |
| For Use With | Switch Dissconnector | |
| IP Rating | IP65 | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Mounting Set | ||
Series OZXE | ||
For Use With Switch Dissconnector | ||
IP Rating IP65 | ||
Length 50mm | ||
- COO (Country of Origin):
- FI
The ABBOZXE20 mounting set used for enclosed switch fuses . It has 100x100x50 mm dimension.
It has 100x100x50 mm dimension
Related links
- ABB Mounting Set, 1SCA02 Series
- ABB Mounting Set, OZX Series
- ABB Mounting Set, AC Switch-Disconnectors - Accessories Series
- ABB Mounting Kit, 1SCA Series
- ABB Switch Disconnector Mounting Component, OEZXP Series
- ABB Connection Set, 1SCA Series
- ABB Cable Entry Plate, OEZX Series
- ABB Cable Entry Plate, OEZXP Series