Schneider Electric 10A Unica Series
- RS Stock No.:
- 276-2145
- Mfr. Part No.:
- NU320620N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.58
(exc. VAT)
€17.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.58 |
*price indicative
- RS Stock No.:
- 276-2145
- Mfr. Part No.:
- NU320620N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Current Rating | 10A | |
| Operating Voltage | 250V | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Current Rating 10A | ||
Operating Voltage 250V | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Push button, equipped with a Normally Open contact. The push button is built for enduring performance, boasting an electrical durability of 20,000 cycles and complying with a power factor of 0.6. It demonstrates high insulation resistance, exceeding 5 MOhm at 500 V, and offers robust dielectric strength of 2000 V.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IK04 and IP4X degree of protection
Related links
- Schneider Electric 10A Unica Series
- Schneider Electric 1 Way White 10A Unica Series
- Schneider Electric White 10A Unica Series
- Schneider Electric 2 Way Black 10A Unica Series
- Schneider Electric 2 Way 10A Unica Series
- Schneider Electric White Key Card Switch 10A Unica Series
- Schneider Electric 1 Way Anthracite 10A Ovalis Series
- Schneider Electric 2 Way White 10A S520 Series
