Schneider Electric 10A Unica Series
- RS Stock No.:
- 276-2152
- Mfr. Part No.:
- NU324620
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 276-2152
- Mfr. Part No.:
- NU324620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Push Button Switch features a Normally Open and Normally Closed configuration and comes with a label holder. The specifications include a rated current of 10 A and a rated operational voltage of 250 V. It operates on AC networks with a frequency of 50 or 60 Hz. The electrical durability is specified at 20,000 cycles with a power factor of 0.6. The insulation resistance is greater than 5 MOhm at 500 V, and the dielectric strength is 2000 V. The minimum load breaking capacity is 200 operations.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IK04 and IP4X degree of protection
Related links
- Schneider Electric 10 A Unica Series
- Schneider Electric White 10 A Unica Series
- Schneider Electric 1 Way White 10 A Unica Series
- Schneider Electric 2 Way Black 10 A Unica Series
- Schneider Electric 2 Way 10 A Unica Series
- Schneider Electric 1 Way White Unica Series
- Schneider Electric 2 Way White Unica Series
- Schneider Electric White Key Card Switch 10 A Unica Series
