RS Better World

Schneider Electric 10A Unica Series

Subtotal (1 unit)*

€9.89

(exc. VAT)

€12.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2136
Mfr. Part No.:
NU313618
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Current Rating

10A

Operating Voltage

250V

Series

Unica

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Push-button with electromechanical technology has 2-way and OFF retractive switch function. It is for light control.

Mercury free

RoHS compliant

Green Premium product

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy