DiodesZetex Silicon Junction, Common Cathode, 20 A, 3-Pin 200 V TO-220 SBR20A200CT
- RS Stock No.:
- 121-9564
- Mfr. Part No.:
- SBR20A200CT
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€45.75
(exc. VAT)
€56.25
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €0.915 | €45.75 |
| 250 - 950 | €0.846 | €42.30 |
| 1000 - 2450 | €0.746 | €37.30 |
| 2500 + | €0.717 | €35.85 |
*price indicative
- RS Stock No.:
- 121-9564
- Mfr. Part No.:
- SBR20A200CT
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 20A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 960mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Height | 16.51mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 20A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 960mV | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Length 10.66mm | ||
Height 16.51mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 20 A, 3-Pin 200 V TO-220
- Vishay Silicon Junction 10 A, 3-Pin 200 V TO-252 VS-10CWH02FNTR-M3
- Nexperia Silicon Junction 225 mA215
- onsemi Silicon Junction 18 A, 3-Pin 200 V TO-263
- onsemi Silicon Junction 6 A, 3-Pin 200 V TO-252 MURD620CTT4G
- onsemi Silicon Junction 18 A, 3-Pin 200 V TO-263 MURB1620CTT4G
- onsemi Silicon Junction 8 A, 3-Pin 400 V TO-220
- onsemi Silicon Junction 8 A, 3-Pin 400 V TO-220 MURH840CTG
