DiodesZetex Silicon Junction, Common Cathode, 20 A, 3-Pin 200 V TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.112€5.56
25 +€0.928€4.64

*price indicative

RS Stock No.:
751-4880
Mfr. Part No.:
SBR20A200CT
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

20A

Product Type

Silicon Junction

Diode Configuration

Common Cathode

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-220

Pin Count

3

Peak Reverse Recovery Time trr

30ns

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

960mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Operating Temperature

175°C

Length

10.66mm

Height

16.51mm

Standards/Approvals

No

Width

4.82mm

Automotive Standard

No

COO (Country of Origin):
CN

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy