DiodesZetex Silicon Junction, Single, 400 mA, 3-Pin 100 V SOT-23 BAS19-7-F
- RS Stock No.:
- 122-0852
- Mfr. Part No.:
- BAS19-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€111.00
(exc. VAT)
€138.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.037 | €111.00 |
| 9000 + | €0.025 | €75.00 |
*price indicative
- RS Stock No.:
- 122-0852
- Mfr. Part No.:
- BAS19-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 400mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Series | BAS19 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 400mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Series BAS19 | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23 BAS19-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 100 V SOD-123 BAV20W-7-F
- Nexperia Silicon Junction 400 mA215
- DiodesZetex Silicon Junction 400 mA, 3-Pin 120 V SC-70 BAS19W-7-F
- Nexperia Silicon Junction 200 mA, 3-Pin 120 V SOT-23 BAS19
- DiodesZetex Silicon Junction 400 mA, 2-Pin 250 V SOD-123 BAV21W-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 120 V SOD-123 BAV19W-7-F
