DiodesZetex Switching Diode, Common Cathode, 30 A, 3-Pin 100 V TO-263 SBR30A100CTB-13

Subtotal (1 reel of 800 units)*

€524.80

(exc. VAT)

€645.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,600 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.656€524.80

*price indicative

RS Stock No.:
122-1206
Mfr. Part No.:
SBR30A100CTB-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

30A

Product Type

Switching Diode

Diode Configuration

Common Cathode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-263

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Forward Voltage Vf

850mV

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Operating Temperature

150°C

Series

SBR

Height

4.82mm

Standards/Approvals

Lead Free Finish, RoHS

Width

9.65mm

Length

10.66mm

Automotive Standard

No

COO (Country of Origin):
CN

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy