Infineon Silicon Junction, Single, 60 A, 3-Pin 650 V TO-247 IDW30E65D1FKSA1

Subtotal (1 tube of 30 units)*

€43.14

(exc. VAT)

€53.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€1.438€43.14

*price indicative

RS Stock No.:
145-9348
Mfr. Part No.:
IDW30E65D1FKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Forward Current If

60A

Product Type

Silicon Junction

Diode Configuration

Single

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-247

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Peak Reverse Repetitive Voltage Vrrm

650V

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.7V

Maximum Power Dissipation Pd

142W

Peak Reverse Recovery Time trr

154ns

Maximum Operating Temperature

175°C

Width

5.21mm

Standards/Approvals

No

Length

16.13mm

Height

21.1mm

Automotive Standard

No

COO (Country of Origin):
MY

Fast Switching Emitter Controlled Diodes, Infineon


The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz

1.35V temperature-stable forward voltage

Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz

Low reverse recovery charge: forward voltage ratio for BiC performance

Low reverse recovery time

Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology

Qualified according to JEDEC Standard

Good EMI behaviour

Low conduction losses

Easy paralleling

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy