onsemi Silicon Junction, Single, 500 mA, 2-Pin 125 V DO-204AH FDH300A

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 bag of 2000 units)*

€82.00

(exc. VAT)

€100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2000 - 4000€0.041€82.00-
6000 +€0.039€78.004%

*price indicative

RS Stock No.:
146-2049
Mfr. Part No.:
FDH300A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

500mA

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-204AH

Pin Count

2

Maximum Forward Voltage Vf

920mV

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Power Dissipation Pd

500mW

Maximum Peak Reverse Repetitive Voltage Vrrm

125V

Maximum Operating Temperature

175°C

Height

1.91mm

Length

3.6mm

Width

1.91mm

Standards/Approvals

No

Diameter

1.5mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy