onsemi Silicon Junction, Single, 500 mA, 2-Pin 125 V DO-204AH FDH300ATR

Subtotal (1 reel of 10000 units)*

€300.00

(exc. VAT)

€400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.03€300.00

*price indicative

RS Stock No.:
169-8597
Mfr. Part No.:
FDH300ATR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Maximum Forward Current If

500mA

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-204AH

Pin Count

2

Maximum Forward Voltage Vf

1V

Maximum Peak Reverse Repetitive Voltage Vrrm

125V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

3.3mm

Diameter

1.5mm

Height

1.91mm

Width

1.91mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy