onsemi Silicon Junction, Single, 500 mA, 2-Pin 125 V DO-204AH FDH300A

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€7.20

(exc. VAT)

€8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 5,100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.072€7.20-
500 - 900€0.062€6.2013%
1000 +€0.054€5.4024%

*price indicative

Packaging Options:
RS Stock No.:
903-4156
Mfr. Part No.:
FDH300A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

500mA

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-204AH

Pin Count

2

Maximum Power Dissipation Pd

500mW

Maximum Peak Reverse Repetitive Voltage Vrrm

125V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

920mV

Maximum Operating Temperature

175°C

Length

3.6mm

Diameter

1.5mm

Height

1.91mm

Standards/Approvals

No

Width

1.91mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy