onsemi Switching Diode, Series, 3-Pin 7 V SOT-23 MMBD352LT1G
- RS Stock No.:
- 163-0036
- Mfr. Part No.:
- MMBD352LT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€99.00
(exc. VAT)
€123.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.033 | €99.00 |
*price indicative
- RS Stock No.:
- 163-0036
- Mfr. Part No.:
- MMBD352LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Series | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 7V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Series | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 7V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
RF Band Switching Diodes, ON Semiconductor
RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Switching Diode 3-Pin 7 V SOT-23 MMBD352LT1G
- onsemi Switching Diode 225 mA, 3-Pin 250 V SOT-23 BAS21SLT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23
- onsemi Switching Diode 200 A, 3-Pin 100 V SOT-23 BAS16LT3G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 BAS16LT1G
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD914LT1G
